
* Images are for reference only
PCF8574WS16ARAE
Extended
- Manufacturer
- GR
- MFR.Part #
- PCF8574WS16ARAE
- JLCPCB Part #
- C49443602
- Package
- SOP-16-300mil
- Description
- -40℃~+85℃ 100kHz 10mA 2.5V~6V 30uA 8 8 Cascading and address extension、Built-in LED driver I2C Interrupt Output Quasi-bidirectional output SOP-16-300mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1236
Minimum: 1
Full Reel: 1500
Total: $0.01
Add To List
Available Order Qty: 1232
In-stock Item Pricing
Qty Unit Price
1+
$0.4801
10+
$0.3802
30+
$0.3375
100+
$0.2852
500+
$0.2614
1500+
$0.2456
Welcome back, may I help you?