
* Images are for reference only
HT7550ST
Extended
- Manufacturer
- GR
- MFR.Part #
- HT7550ST
- JLCPCB Part #
- C49191521
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 200mA 2uA 40V 50mV@(10mA) 5V Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1971
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1928
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0270
600+
$0.0228
3000+
$0.0202
9000+
$0.0179
21000+
$0.0167
Related Products
Welcome back, may I help you?