This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G3S06502D

Extended
Manufacturer
GPT
MFR.Part #
G3S06502D
JLCPCB Part #
C5644669
Package
TO-263
Description
-55℃~+175℃ 1.7V@2A 30A 50uA@650V 650V 9A TO-263 SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8359
210+ $1.1328
510+ $1.0941
990+ $1.0764

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons