
* Images are for reference only
GPCA201-1002A010C1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPCA201-1002A010C1AA
- JLCPCB Part #
- C7434607
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1.2mm 1mm 1mm 2 20P 2A 2x10P Gold Phosphor Bronze Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.3420
50+
$0.2703
150+
$0.2396
900+
$0.1866
2700+
$0.1695
5400+
$0.1592
Related Products
Welcome back, may I help you?