
* Images are for reference only
GPFA104-2002A003R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFA104-2002A003R1BA
- JLCPCB Part #
- C7434667
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x20P 20P 2A 2mm 2mm Black Double Molded Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4242
10+
$0.3358
30+
$0.2973
100+
$0.2314
500+
$0.2105
1000+
$0.1977
Related Products
Welcome back, may I help you?