
* Images are for reference only
GSP002RC-2.5-05P-11-00A(H)
Extended
- Manufacturer
- GOOSVN
- MFR.Part #
- GSP002RC-2.5-05P-11-00A(H)
- JLCPCB Part #
- C5223966
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 1x5P 2.5mm 250V 5 5A 5P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 323
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 323
In-stock Item Pricing
Qty Unit Price
1+
$0.1941
50+
$0.1536
150+
$0.1362
400+
$0.1145
2400+
$0.1048
4800+
$0.0990
Related Products
Welcome back, may I help you?