CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. GSP001A-5.08-05P-11-00A(H)
GSP001A-5.08-05P-11-00A(H) - 1
GSP001A-5.08-05P-11-00A(H) - 2
GSP001A-5.08-05P-11-00A(H) - 3
GSP001A-5.08-05P-11-00A(H) - 4
Extended1/4
* Images are for reference only

GSP001A-5.08-05P-11-00A(H)

Attributes
Value
Manufacturer
GOOSVN
MFR.Part #
GSP001A-5.08-05P-11-00A(H)
JLCPCB Part #
C5223722
Package
P=5.08mm
Description
-40℃~+105℃ 0.2~2.5 1 12~28 1x5P 20A 320V 5 5.08mm 5P Female Plug Green Hinged (Snap On) Horizontal Termination P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerGOOSVN
PackageP=5.08mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x5P
Voltage Rating (Max)320V
Number of Rows1
Termination StyleHinged (Snap On)
ColorGreen
Current Rating20A
Wire Gauge - AWG12~28
Wire Gauge - mm20.2~2.5
Connector TypeFemale Plug
Number of Pins5P
Pitch5.08mm
Number of PINs Per Row5
Outlet Direction (Vertical Basis)Horizontal Termination
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. GSP001A-5.08-05P-11-00A(H)
GSP001A-5.08-05P-11-00A(H)

* Images are for reference only

GSP001A-5.08-05P-11-00A(H)

Extended
Manufacturer

GOOSVN

MFR.Part #
GSP001A-5.08-05P-11-00A(H)
JLCPCB Part #
C5223722
Package
P=5.08mm
Description
-40℃~+105℃ 0.2~2.5 1 12~28 1x5P 20A 320V 5 5.08mm 5P Female Plug Green Hinged (Snap On) Horizontal Termination P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSP001A-5.08-05P-11-00A(H)

* Images are for reference only

GSP001A-5.08-05P-11-00A(H)

Extended
Manufacturer

GOOSVN

MFR.Part #
GSP001A-5.08-05P-11-00A(H)
JLCPCB Part #
C5223722
Package
P=5.08mm
Description
-40℃~+105℃ 0.2~2.5 1 12~28 1x5P 20A 320V 5 5.08mm 5P Female Plug Green Hinged (Snap On) Horizontal Termination P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSP001A-5.08-05P-11-00A(H) Specifications

GSP001A-5.08-05P-11-00A(H) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerGOOSVN
PackageP=5.08mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x5P
Voltage Rating (Max)320V
Number of Rows1
Termination StyleHinged (Snap On)
ColorGreen
Current Rating20A
Wire Gauge - AWG12~28
Wire Gauge - mm20.2~2.5
Connector TypeFemale Plug
Number of Pins5P
Pitch5.08mm
Number of PINs Per Row5
Outlet Direction (Vertical Basis)Horizontal Termination
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSP001A-5.08-05P-11-00A(H). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSP001A-5.08-05P-11-00A(H) Schematic Symbol & PCB Footprint

The GSP001A-5.08-05P-11-00A(H) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.