
* Images are for reference only
GMI6050N-2C64DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6050N-2C64DB
- JLCPCB Part #
- C530279
- Package
- SMD,D=6mm
- Description
- -30℃~+70℃ -64dB 1.5V 500uA 58dB 5mm 680Ω 6mm SMD Unidirectional SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.5694
10+
$0.4613
30+
$0.4081
100+
$0.3517
500+
$0.3194
1000+
$0.3033
Related Products
Welcome back, may I help you?