
* Images are for reference only
GMI6050-2C56DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6050-2C56DB
- JLCPCB Part #
- C233930
- Package
- SMD,D=6mm
- Description
- -20℃~+70℃ -56dB 2.2kΩ 4.5V 500uA 58dB 5mm 6mm Omnidirectional SMD SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.3307
10+
$0.2617
30+
$0.2320
100+
$0.1951
500+
$0.1786
1000+
$0.1688
Related Products
Welcome back, may I help you?