
* Images are for reference only
GMI4013S-2C56DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI4013S-2C56DB
- JLCPCB Part #
- C529869
- Package
- SMD,D=4mm
- Description
- -30℃~+70℃ -56dB 1.3mm 2.2kΩ 2V 4mm 500uA 58dB Omnidirectional SMD SMD,D=4mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 113
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 113
In-stock Item Pricing
Qty Unit Price
1+
$0.3304
50+
$0.2614
150+
$0.2318
500+
$0.1949
2500+
$0.1784
5000+
$0.1686
Related Products
Welcome back, may I help you?