
* Images are for reference only
GMI6027U-2C48DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027U-2C48DB
- JLCPCB Part #
- C530176
- Package
- SMD,D=6mm
- Description
- 10V 2.7mm 500uA 58dB 680Ω 6mm Unidirectional SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.6068
10+
$0.4922
30+
$0.4341
100+
$0.3776
500+
$0.3438
1000+
$0.3260
Related Products
Welcome back, may I help you?