
* Images are for reference only
GMI6027N-2C48DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027N-2C48DB
- JLCPCB Part #
- C530282
- Package
- SMD,D=6mm
- Description
- -20℃~+70℃ -48dB 2.2kΩ 2.7mm 2V 500uA 58dB 6mm Bidirectional Noise Cancelling SMD SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.5694
10+
$0.4613
30+
$0.4081
100+
$0.3549
500+
$0.3226
1000+
$0.3065
Related Products
Welcome back, may I help you?