
* Images are for reference only
GM1207ACPZ-3.3-R7
Extended
- Manufacturer
- GONGMOSEMI
- MFR.Part #
- GM1207ACPZ-3.3-R7
- JLCPCB Part #
- C21882470
- Package
- DFN-6(2x2)
- Description
- -40℃~+150℃@(Tj) 1 140uA 20V 3.3V 300mA 410mV@(300mA) 8.5uVrms 92dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$1.7093
10+
$1.3903
30+
$1.2147
100+
$1.0166
500+
$0.9280
1000+
$0.8877
Related Products
Welcome back, may I help you?