
* Images are for reference only
GM12045ARDZ-R7
Extended
- Manufacturer
- GONGMOSEMI
- MFR.Part #
- GM12045ARDZ-R7
- JLCPCB Part #
- C19272619
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.21V~20V 170mV@(500mA) 1mA 20V 500mA 62dB@(100kHz) 8.8uVrms Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$3.2036
10+
$2.6694
30+
$2.3364
100+
$1.9936
500+
$1.8392
1000+
$1.7716
Related Products
Welcome back, may I help you?