
* Images are for reference only
GLF1111Q
Extended
- Manufacturer
- GLF Integrated Power
- MFR.Part #
- GLF1111Q
- JLCPCB Part #
- C7281666
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 2A 60mΩ SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2562
1000+
$0.1023
2500+
$0.0988
5000+
$0.0972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?