This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GLF71307

Extended
Manufacturer
GLF Integrated Power
MFR.Part #
GLF71307
JLCPCB Part #
C3189748
Package
WLCSP-4(0.77x0.77)
Description
-40℃~+85℃ 1.5A 34mΩ WLCSP-4(0.77x0.77) Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1516
1000+ $0.0586
2500+ $0.0566
5000+ $0.0556

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons