
* Images are for reference only
GH125-S03DCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- GH125-S03DCA-00
- JLCPCB Part #
- C2886766
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 3 3P 4.05mm 4.25mm 50V 7.05mm Beige GH LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5981
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5759
In-stock Item Pricing
Qty Unit Price
1+
$0.0784
50+
$0.0628
150+
$0.0549
1500+
$0.0480
3000+
$0.0433
4500+
$0.0409
Related Products
Welcome back, may I help you?