
* Images are for reference only
JS24T-TYPE-C036-H790-DWT
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- JS24T-TYPE-C036-H790-DWT
- JLCPCB Part #
- C49118455
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.68mm 10,000 cycles 20V 24P 5A 7.9mm Black Female Surface Mount, Right Angle Type-C USB 2.0 With Locating Pins SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1595
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1595
In-stock Item Pricing
Qty Unit Price
1+
$0.2599
50+
$0.2281
150+
$0.2146
1000+
$0.1977
2000+
$0.1901
5000+
$0.1856
Related Products
Welcome back, may I help you?