
* Images are for reference only
C52631335KX08-02
Extended
- Manufacturer
- GDHY
- MFR.Part #
- C52631335KX08-02
- JLCPCB Part #
- C711564
- Package
- Plugin
- Description
- -40℃~+70℃ 3.3uF 630V ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5463
10+
$0.5351
30+
$0.5270
100+
$0.4740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?