
* Images are for reference only
T6821600-D-15-1R
Extended
- Manufacturer
- GDHY
- MFR.Part #
- T6821600-D-15-1R
- JLCPCB Part #
- C711550
- Package
- Plugin,P=15mm
- Description
- 1.6kV 6.8nF 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4280
10+
$0.3408
30+
$0.3037
100+
$0.2568
500+
$0.2116
1000+
$0.1987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?