
* Images are for reference only
GD5F1GQ5UEYIGY
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD5F1GQ5UEYIGY
- JLCPCB Part #
- C2886520
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 10 Years 100,000 Cycles 133MHz 1Gbit 2.7V~3.6V 3ms 400us 50uA SPI WSON-8-EP(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5457
10+
$3.0560
30+
$2.7644
100+
$2.4696
480+
$2.3327
960+
$2.2715
Related Products
Welcome back, may I help you?