
* Images are for reference only
GD25LB64CWIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LB64CWIGR
- JLCPCB Part #
- C2922794
- Package
- WSON-8-EP(5x6)
- Description
- 1.65V~2V 100,000 Cycles 120MHz 35uA 64Mbit 700us SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7090
10+
$0.5705
30+
$0.4996
100+
$0.4319
500+
$0.3900
1000+
$0.3690
Related Products
Welcome back, may I help you?