This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GD5F1GQ5REYFGR

Extended
Manufacturer
GigaDevice Semicon Beijing
MFR.Part #
GD5F1GQ5REYFGR
JLCPCB Part #
C2976330
Package
WSON-8-EP(6x8)
Description
-40℃~+85℃ 100,000 cycles 133MHz 2.7V~3.6V 20 Years 32Mbit SPI WSON-8-EP(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2700

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2700

In-stock Item Pricing

Qty Unit Price
1+ $2.9755
10+ $2.5437
30+ $2.2876
100+ $2.0282
500+ $1.9090
1000+ $1.8543

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons