
* Images are for reference only
GD25VQ80CSIGY
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25VQ80CSIGY
- JLCPCB Part #
- C395527
- Package
- SOP-8-208mil
- Description
- 100,000 Cycles 104MHz 1uA 2.3V~3.6V 20 Years 700us 8Mbit SPI SOP-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9746
10+
$0.8092
30+
$0.7257
95+
$0.6439
475+
$0.5941
1045+
$0.5684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?