
* Images are for reference only
GD25LQ40CTIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LQ40CTIGR
- JLCPCB Part #
- C2904422
- Package
- SOP-8-150mil
- Description
- -40℃~+85℃ 1.65V~2.1V 100,000 cycles 104MHz 150ms@64KB 20 Years 4Mbit 700us 9uA SPI SOP-8-150mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4060
10+
$0.3206
30+
$0.2852
100+
$0.2385
500+
$0.2191
1000+
$0.2063
Related Products
Welcome back, may I help you?