
* Images are for reference only
GBU1510
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- GBU1510
- JLCPCB Part #
- C3033984
- Package
- GBU
- Description
- -55℃~+150℃ 15A 1V@7.5A 1kV 240A 5uA Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 547
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 547
In-stock Item Pricing
Qty Unit Price
1+
$0.2461
50+
$0.1940
150+
$0.1717
500+
$0.1391
2500+
$0.1268
5000+
$0.1192
Welcome back, may I help you?