This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GBPC2508

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
GBPC2508
JLCPCB Part #
C781019
Package
GBPC
Description
-55℃~+150℃@(Tj) 1.1V@12.5A 10uA@800V 25A 400A 800V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $1.2880
10+ $1.0725
50+ $0.9085
100+ $0.7750
500+ $0.7156
1000+ $0.6898

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons