
* Images are for reference only
DF25NA100-A1-0000
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- DF25NA100-A1-0000
- JLCPCB Part #
- C3589316
- Package
- TSB-5
- Description
- -55℃~+150℃ 1.1V@12.5A 10uA@1kV 1kV 25A TSB-5 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6584
10+
$1.3726
30+
$1.2169
100+
$1.0387
500+
$0.9601
1000+
$0.9247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?