This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZX84C27W

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
BZX84C27W
JLCPCB Part #
C968258
Package
SOT-323(SC-70)
Description
1 Independent 100nA@18.9V 200mW 25.1V~28.9V 27V 80Ω SOT-323(SC-70) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 366

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0310
200+ $0.0245
600+ $0.0209
3000+ $0.0180
9000+ $0.0161
21000+ $0.0151

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons