This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QT8A_0509S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QT8A_0509S3UP
JLCPCB Part #
C6262038
Package
SMD-5P,13.7x8mm
Description
1 252mW 28mA 3kV 4.5V~5.5V 75% 9V SMD-5P,13.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.4395
210+ $5.3623
490+ $5.1830
1015+ $5.0958
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons