This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SH01S0512A

Extended
Manufacturer
Delta Elec
MFR.Part #
SH01S0512A
JLCPCB Part #
C5917409
Package
SMD-5P,13.7x8mm
Description
1 1.5kV 12V 1W 4.5V~5.5V 78% 84mA Short Circuit Protection、Overvoltage protection SMD-5P,13.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.2639
200+ $6.8892
500+ $6.6580
1000+ $6.5456
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons