
* Images are for reference only
1S8W4_4809D2RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S8W4_4809D2RP
- JLCPCB Part #
- C6984944
- Package
- SIP,21.8x9.2mm
- Description
- 18V~75V 2 55mA 80% 9V SIP,21.8x9.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.1674
207+
$17.2239
506+
$16.6486
989+
$16.3642