
* Images are for reference only
QS7A_1209S3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- QS7A_1209S3UP
- JLCPCB Part #
- C5849182
- Package
- SIP,19.5x6mm
- Description
- 1 11V~13.1V 250mW 27.8mA 3kV 66% 9V Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4139
200+
$5.7518
500+
$5.5595
1000+
$5.4650
Related Products
Welcome back, may I help you?