
* Images are for reference only
QS7A_1515S3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- QS7A_1515S3UP
- JLCPCB Part #
- C5849184
- Package
- SIP,19.5x6mm
- Description
- 1 13.4V~16.5V 15V 16mA 240mW 3kV 75% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1367
200+
$5.6412
500+
$5.4521
1000+
$5.3592
Related Products
Welcome back, may I help you?