This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS4E_0518S3U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QS4E_0518S3U
JLCPCB Part #
C7329921
Package
SIP,11.7x6mm
Description
1 13.8mA 18V 248mW 3kV 4.5V~5.5V 72% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6555
215+ $3.0548
516+ $2.9531
989+ $2.9031
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons