This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8DPW4_2405S1.6

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
8DPW4_2405S1.6
JLCPCB Part #
C6420618
Package
-
Description
1 1.6A 1.6kV 5V 86% 8W 9V~36V Short Circuit Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.2213
195+ $23.2317
495+ $22.4544
1005+ $22.0705
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons