This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

40DAWE_2415S1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
40DAWE_2415S1.5
JLCPCB Part #
C6389301
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 11.8mm 15V 1680uF 18V~36V 2.667A 25.4mm 300kHz 40W 50.8mm 50mVp-p 91% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.2040
209+ $21.2289
494+ $20.5191
1007+ $20.1689

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons