This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

50DAW_2424S1.5R

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
50DAW_2424S1.5R
JLCPCB Part #
C7186755
Package
DIP,50.8x25.4mm
Description
1 2.083A 24V 36V~75V 93% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $99.5949
209+ $39.7397
494+ $38.4120
1007+ $37.7546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons