This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1D8E_0318S3U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1D8E_0318S3U
JLCPCB Part #
C6073342
Package
DIP,12.7x10.2mm
Description
1 18V 2.97V~3.63V 3kV 55.5mA 76% 999mW Short Circuit Protection、Overvoltage protection DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 39

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0997
195+ $3.6316
507+ $3.5098
1014+ $3.4505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons