This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.1D8A_0303S1.5U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.1D8A_0303S1.5U
JLCPCB Part #
C5457197
Package
DIP,11.5x9.8mm
Description
1 100mW 2.97V~3.63V 3.3V 30.3mA 70% DIP,11.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0747
210+ $4.8180
490+ $4.6581
1015+ $4.5773
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons