This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3ACEW_03S4

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
3ACEW_03S4
JLCPCB Part #
C5518326
Package
DIP,25.4x25.4mm
Description
1 2.97W 3.3V 72% 85VAC~305VAC 900mA Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery DIP,25.4x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.9275
216+ $7.1533
504+ $6.9149
1008+ $6.7973

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons