This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1T8W_2405S1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1T8W_2405S1.5RP
JLCPCB Part #
C5483927
Package
SMD-5P,14x14mm
Description
1 1.5kV 18V~36V 1W 200mA 5V 77% SMD-5P,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 29

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4682
203+ $6.5718
493+ $6.3512
986+ $6.2433

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons