This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30DAW4_2405S1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
30DAW4_2405S1.5
JLCPCB Part #
C5488118
Package
DIP,50.8x25.4mm
Description
1 1.5kV 30W 5V 6A 86% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、Light load efficient mode DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.3188
209+ $29.6543
494+ $28.6634
1007+ $28.1735

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons