
* Images are for reference only
2T16A_0512S6UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 2T16A_0512S6UP
- JLCPCB Part #
- C6404819
- Package
- SMD-6P,23.9x13.7mm
- Description
- 1 12V 167mA 2W 4.5V~5.5V 79% SMD-6P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4110
210+
$8.9426
504+
$8.6439
1008+
$8.4961
Welcome back, may I help you?