This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2S7A_0515S1.5UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
2S7A_0515S1.5UP
JLCPCB Part #
C6054012
Package
SIP,19.7x7.1mm
Description
1 1.5kV 1.995W 133mA 15V 4.5V~5.5V 84% SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9899
200+ $5.1828
500+ $5.0110
1000+ $4.9242
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons