This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10ACBEW_15S4

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
10ACBEW_15S4
JLCPCB Part #
C6037430
Package
DIP,55x45mm
Description
1 11W 15V 700mA 81% 85VAC~305VAC DIP,55x45mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.5643
200+ $12.5951
500+ $12.1739
1000+ $11.9657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons