This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2S7A_0912S1.5UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
2S7A_0912S1.5UP
JLCPCB Part #
C6380347
Package
SIP,19.7x7.1mm
Description
1 1.5kV 12V 167mA 2W 8.1V~9.9V 83% Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0632
200+ $5.2121
500+ $5.0392
1000+ $4.9520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons