
* Images are for reference only
1S8W4_1209S2RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S8W4_1209S2RP
- JLCPCB Part #
- C5878270
- Package
- SIP,21.8x9.2mm
- Description
- 1 111mA 2kV 4.5V~18V 80% 999mW 9V Short Circuit Protection SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.8808
207+
$16.7117
506+
$16.1533
989+
$15.8774
Welcome back, may I help you?