
* Images are for reference only
1T8B_0312S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1T8B_0312S1U
- JLCPCB Part #
- C6048504
- Package
- SMD-8P,12.7x7.6mm
- Description
- 1 12V 1W 1kV 2.97V~3.63V 78% 84mA SMD-8P,12.7x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1184
300+
$6.0329
600+
$5.8321
900+
$5.7325
Welcome back, may I help you?