This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S8W_0505D1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S8W_0505D1.5RP
JLCPCB Part #
C6984956
Package
SIP,22x9.5mm
Description
1.5kV 100mA 1W 2 4.5V~9V 5V 73% Short Circuit Protection、Light load efficient mode SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.5316
198+ $9.3891
506+ $9.0765
990+ $8.9218
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons